Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC848B,215
Newark Part No.
Full Reel97W1882
Re-Reel67T1015
Cut Tape67T1015
Your Part Number
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.205 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.205 |
| 10+ | $0.133 |
| 25+ | $0.117 |
| 50+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.039 |
| 6000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC848B,215
Newark Part No.
Full Reel97W1882
Re-Reel67T1015
Cut Tape67T1015
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation250mW
Power Dissipation Pd250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
200hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
30V
DC Collector Current
100mA
Power Dissipation
250mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BC848B,215
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
