Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC847BW,115.
Newark Part No.25AC6312
Product RangeBC847 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.040 |
| 6000+ | $0.037 |
| 12000+ | $0.035 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC847BW,115.
Newark Part No.25AC6312
Product RangeBC847 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current100mA
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-323
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Qualification-
Product RangeBC847 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC847 series NPN general purpose Transistor in SMD plastic package.
- AEC-Q101 Qualified
Applications
Audio, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation Pd
200mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-323
DC Current Gain hFE Min
200hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation
200mW
DC Current Gain hFE
200hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
BC847 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
