Print Page
34,319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.216 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.216 |
| 50+ | $0.134 |
| 100+ | $0.083 |
| 250+ | $0.072 |
| 500+ | $0.060 |
| 1000+ | $0.053 |
| 2500+ | $0.052 |
| 5000+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.043 |
| 9000+ | $0.036 |
| 15000+ | $0.032 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC847BW,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel97W1879
Re-Reel67T1013RL
Cut Tape67T1013
Product RangeBC847
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current100mA
Transistor Case StyleSOT-323
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product RangeBC847
Qualification-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC847 series NPN general purpose transistor in SMD plastic package.
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation Pd
200mW
DC Collector Current
100mA
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
BC847
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation
200mW
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for BC847BW,115
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

