Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBC847BPN 135.
Newark Part No.15AC2196
Your Part Number
Technical Datasheet
80,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC847BPN 135.
Newark Part No.15AC2196
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP45V
Continuous Collector Current NPN100mA
Continuous Collector Current PNP100mA
Power Dissipation NPN220mW
Transistor Case StyleSOT-363
Power Dissipation PNP220mW
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
No. of Pins6Pins
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP100MHz
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
45V
Continuous Collector Current PNP
100mA
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
200hFE
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
220mW
Power Dissipation PNP
220mW
DC Current Gain hFE Min NPN
200hFE
No. of Pins
6Pins
Transition Frequency NPN
100MHz
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate