Print Page
33,075 In Stock
297,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.118 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.118 |
| 15+ | $0.073 |
| 25+ | $0.072 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.026 |
| 9000+ | $0.022 |
| 15000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817-25,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W1868
Re-Reel62X8748RL
Cut Tape62X8748
Product RangeBC817
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current500mA
Power Dissipation Pd250mW
Power Dissipation250mW
Transistor Case StyleTO-236AB
DC Collector Current500mA
DC Current Gain hFE160hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product RangeBC817
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC817 series 500mA NPN general purpose transistor suitable for use with general purpose switching and amplification.
- High current
- Low voltage
- BC807 PNP complement
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation Pd
250mW
Transistor Case Style
TO-236AB
DC Current Gain hFE
160hFE
No. of Pins
3Pins
DC Current Gain hFE Min
160hFE
Product Range
BC817
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Continuous Collector Current
500mA
Power Dissipation
250mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for BC817-25,215
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

