Print Page
11,545 In Stock
75,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.125 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.125 |
| 10+ | $0.079 |
| 15+ | $0.072 |
| 25+ | $0.065 |
| 50+ | $0.057 |
| 125+ | $0.050 |
| 250+ | $0.044 |
| 500+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.033 |
| 6000+ | $0.029 |
| 9000+ | $0.026 |
| 15000+ | $0.025 |
| 30000+ | $0.024 |
| 75000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817-16,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W1867
Re-Reel05M3922RL
Cut Tape05M3922
Product RangeBC817
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation Pd250mW
Power Dissipation250mW
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max150°C
Product RangeBC817
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC817 series 500mA NPN general purpose transistor suitable for use with general purpose switching and amplification.
- High current
- Low voltage
- BC807 PNP complement
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
DC Collector Current
500mA
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
100hFE
Product Range
BC817
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation Pd
250mW
Transistor Case Style
TO-236AB
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BC817-16,215
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

