Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.034 |
| 6000+ | $0.030 |
| 9000+ | $0.029 |
| 15000+ | $0.026 |
| 30000+ | $0.024 |
| 75000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$102.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BC807W,115Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93X3910 |
| Product Range | BC807 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 45V |
| Collector Emitter Voltage V(br)ceo | 45V |
| Continuous Collector Current | 500mA |
| DC Collector Current | 500mA |
| Power Dissipation | 200mW |
| Power Dissipation Pd | 200mW |
| Transistor Case Style | SOT-323 |
| DC Current Gain hFE | 100hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 80MHz |
| DC Current Gain hFE Min | 100hFE |
| Operating Temperature Max | 150°C |
| Product Range | BC807 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 45V |
| DC Collector Current | 500mA |
| Power Dissipation Pd | 200mW |
| DC Current Gain hFE | 100hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 100hFE |
| Product Range | BC807 |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 45V |
|---|---|
| Continuous Collector Current | 500mA |
| Power Dissipation | 200mW |
| Transistor Case Style | SOT-323 |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 80MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

