Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BC807-40QBZCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Re-Reel38AJ3414RL Cut Tape38AJ3414 |
| Product Range | BC807QB Series |
| Your Part Number | |
| Technical Datasheet |
4,163 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.250 |
| 10+ | $0.155 |
| 15+ | $0.141 |
| 25+ | $0.128 |
| 50+ | $0.114 |
| 125+ | $0.100 |
| 250+ | $0.088 |
| 500+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BC807-40QBZCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Newark Part No. | Re-Reel38AJ3414RL Cut Tape38AJ3414 |
| Product Range | BC807QB Series |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 45V |
| Collector Emitter Voltage V(br)ceo | 45V |
| DC Collector Current | 500mA |
| Continuous Collector Current | 500mA |
| Power Dissipation | 460mW |
| Power Dissipation Pd | 460mW |
| Transistor Case Style | DFN1110D |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 80MHz |
| DC Current Gain hFE Min | 250hFE |
| DC Current Gain hFE | 250hFE |
| Operating Temperature Max | 150°C |
| Product Range | BC807QB Series |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 45V |
| Continuous Collector Current | 500mA |
| Power Dissipation Pd | 460mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 80MHz |
| DC Current Gain hFE | 250hFE |
| Product Range | BC807QB Series |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage Max | 45V |
|---|---|
| DC Collector Current | 500mA |
| Power Dissipation | 460mW |
| Transistor Case Style | DFN1110D |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 250hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
