Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC55-16PA,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.05W5361
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.749 |
Price for:Each
Minimum: 5
Multiple: 5
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC55-16PA,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.05W5361
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation1.65W
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BC55-16PA,115 is a NPN medium power transistor. It is used in applications such as linear voltage regulators, power management, low-side switches, MOSFET drivers, battery-driven devices, amplifiers.
- High current, three current gain selections, AEC-Q101 qualified
- Exposed heatsink for excellent thermal and electrical conductivity
- Collector-base breakdown voltage is 60V minimum at (IC = 100µA; IE = 0; Tamb = 25°C)
- Collector-emitter breakdown voltage is 60V minimum at (IC = 2µA; IB = 0A; Tamb = 25°C)
- Emitter-base breakdown voltage is 5V minimum at (IC = 0A; IE = 100µA)
- Collector-base cut-off current is 100nA maximum at (VCB = 30V; IE = 0A; Tamb = 25°C)
- Emitter-base cut-off current is 100nA maximum at (VEB = 5V; IC = 0A; Tamb = 25°C)
- Transition frequency is 180MHz typical at (VCE = 5V; IC = 50mA; f = 100MHz; Tamb = 25°C)
- Collector capacitance is 6pF typical at (VCB = 10V; IE = i.e. = 0A; f = 1MHz; Tamb = 25°C)
- Ambient temperature range from -55°C to 150°C, SOT1061 package
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Power Dissipation
1.65W
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
