Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.753 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC54-10PASXCopy
Newark Part No.98Y2111
Product RangeBC54
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current1A
Power Dissipation420mW
Power Dissipation Pd420mW
Transistor Case StyleDFN2020D
DC Collector Current1A
Transistor MountingSurface Mount
DC Current Gain hFE63hFE
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBC54
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
420mW
Transistor Case Style
DFN2020D
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
BC54
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Continuous Collector Current
1A
Power Dissipation Pd
420mW
DC Collector Current
1A
DC Current Gain hFE
63hFE
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

