Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.947 |
| 10+ | $0.591 |
| 25+ | $0.513 |
| 50+ | $0.435 |
| 100+ | $0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC53-16PASX
Newark Part No.98Y2109
Product RangeBC53
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation Pd420mW
Power Dissipation420mW
Transistor Case StyleDFN2020D
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency145MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBC53
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
DC Collector Current
1A
Power Dissipation
420mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
BC53
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1A
Power Dissipation Pd
420mW
Transistor Case Style
DFN2020D
DC Current Gain hFE
100hFE
Transition Frequency
145MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability