Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.405 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.405 |
| 10+ | $0.251 |
| 15+ | $0.228 |
| 25+ | $0.206 |
| 50+ | $0.183 |
| 125+ | $0.162 |
| 250+ | $0.142 |
| 500+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BAW56QAZCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel82Y6122RL Cut Tape82Y6122 |
| Product Range | BAW56 |
| Technical Datasheet | |
| Diode Configuration | Dual Common Anode |
| Repetitive Peak Reverse Voltage | - |
| Average Forward Current | - |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 4A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOT-1215 |
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Product Range | BAW56 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Dual Common Anode |
|---|---|
| Average Forward Current | - |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 3Pins |
| Product Range | BAW56 |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | - |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 4A |
| Diode Case Style | SOT-1215 |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

