Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBAW101S,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73AH9684RL
Cut Tape73AH9684
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.424 | $2.12 |
| Total Price | $2.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.424 |
| 10+ | $0.266 |
| 15+ | $0.243 |
| 25+ | $0.219 |
| 50+ | $0.196 |
| 125+ | $0.173 |
| 250+ | $0.153 |
| 500+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAW101S,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73AH9684RL
Cut Tape73AH9684
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage300V
Average Forward Current140mA
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleTSSOP
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
140mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.1V
Forward Surge Current
4.5A
Diode Case Style
TSSOP
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
