Print Page
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.595 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.595 |
| 10+ | $0.368 |
| 25+ | $0.322 |
| 50+ | $0.275 |
| 100+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV756S,115Copy
Newark Part No.
Re-Reel45Y4393
Cut Tape45Y4393
Product RangeBAV75
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current250mA
Diode ConfigurationDual Common Cathode, Dual Common Anode
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6 Pin
Product RangeBAV75
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Dual Common Cathode, Dual Common Anode
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
6 Pin
Qualification
-
Average Forward Current
250mA
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-363
Product Range
BAV75
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

