Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.126 |
| 6000+ | $0.119 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$378.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV23C,215
Newark Part No.93X3855
Product RangeBAV23
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage250V
Average Forward Current125mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current9A
Operating Temperature Max150°C
Diode Case StyleTO-236AB
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV23
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAV23C,215 is a dual high-voltage Switching Diode encapsulated in a small surface-mounted device (SMD) plastic package. It used for high-speed switching at high voltage and high-voltage general-purpose switching.
- ≤2pF Low capacitance Cd
- Low leakage current
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
125mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV23
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
9A
Diode Case Style
TO-236AB
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAV23C,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability