Print Page
Image is for illustrative purposes only. Please refer to product description.

14,192 In Stock
Need more?
10302 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3890 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.920 |
| 10+ | $0.584 |
| 25+ | $0.518 |
| 50+ | $0.450 |
| 100+ | $0.383 |
| 250+ | $0.341 |
| 500+ | $0.297 |
| 1000+ | $0.268 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV199S-QZCopy
Newark Part No.50AK9468
Technical Datasheet
Diode ConfigurationDual Pair Series
Repetitive Peak Reverse Voltage85V
Average Forward Current215mA
Forward Voltage Max1.1V
Reverse Recovery Time0.8µs
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Pair Series
Average Forward Current
215mA
Reverse Recovery Time
0.8µs
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.1V
Forward Surge Current
4A
Diode Case Style
SOT-363
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
