Print Page
1,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.527 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.527 |
| 10+ | $0.324 |
| 15+ | $0.293 |
| 25+ | $0.263 |
| 50+ | $0.232 |
| 125+ | $0.203 |
| 250+ | $0.177 |
| 500+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT854AW,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel84Y9590RL
Cut Tape84Y9590
Product RangeBAT854W
Technical Datasheet
Diode ConfigurationCommon Anode
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max550mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT854W
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Common Anode
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOT-323
Reverse Recovery Time
-
Product Range
BAT854W
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
550mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

