Print Page
3,745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.635 | $3.18 |
| Total Price | $3.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.635 |
| 10+ | $0.390 |
| 15+ | $0.359 |
| 25+ | $0.329 |
| 50+ | $0.298 |
| 125+ | $0.246 |
| 250+ | $0.215 |
| 500+ | $0.184 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.132 |
| 8000+ | $0.124 |
| 12000+ | $0.115 |
| 20000+ | $0.113 |
| 40000+ | $0.110 |
| 100000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS16VV,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel93X3808
Re-Reel04X4827RL
Cut Tape04X4827
Product RangeBAS16
Technical Datasheet
Diode ConfigurationTriple Isolated
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-666
No. of Pins6Pins
Diode MountingSurface Mount
Product RangeBAS16
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Triple Isolated
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
BAS16
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-666
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAS16VV,115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

