Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74LVC573ABQ,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel74AH2634RL Cut Tape74AH2634 |
| Your Part Number | |
| Technical Datasheet |
552 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.513 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.513 |
| 10+ | $0.352 |
| 15+ | $0.333 |
| 25+ | $0.313 |
| 50+ | $0.292 |
| 125+ | $0.271 |
| 250+ | $0.251 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74LVC573ABQ,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel74AH2634RL Cut Tape74AH2634 |
| Technical Datasheet | |
| Logic Family / Base Number | 74LVC573A |
| Latch Type | D Type Transparent |
| IC Output Type | Tri State |
| Propagation Delay | 16ns |
| Output Current | - |
| Logic Case Style | DHVQFN-EP |
| IC Case / Package | DHVQFN-EP |
| No. of Pins | 20Pins |
| Supply Voltage Min | 1.2V |
| Supply Voltage Max | 3.6V |
| No. of Bits | 8bit |
| Logic IC Family | 74LVC |
| Logic IC Base Number | 74573 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | 74LVC573A |
|---|---|
| IC Output Type | Tri State |
| Output Current | - |
| IC Case / Package | DHVQFN-EP |
| Supply Voltage Min | 1.2V |
| No. of Bits | 8bit |
| Logic IC Base Number | 74573 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Latch Type | D Type Transparent |
|---|---|
| Propagation Delay | 16ns |
| Logic Case Style | DHVQFN-EP |
| No. of Pins | 20Pins |
| Supply Voltage Max | 3.6V |
| Logic IC Family | 74LVC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
