Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC4066D,118Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel74AH2627RL
Cut Tape74AH2627
Your Part Number
216 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.666 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 50+ | $0.421 |
| 100+ | $0.389 |
| 250+ | $0.362 |
| 500+ | $0.334 |
| 1000+ | $0.322 |
| 2500+ | $0.316 |
| 5000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC4066D,118Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel74AH2627RL
Cut Tape74AH2627
Technical Datasheet
Product Overview
74LVC4066D,118 is a quad bilateral switch. It is a high-speed Si-gate CMOS device. It provides four single pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Schmitt-trigger action at the enable inputs makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65V to 5.5V.
- Switch current capability of 32mA, high noise immunity
- CMOS low-power consumption, direct interface TTL-levels
- Latch-up performance exceeds 250mA, enable inputs accept voltages upto 5V
- Supply current is 40μA max at (VI = VCC or GND; VSW = GND or VCC; VCC = 5.5V)
- ON resistance (peak) is 195 ohm max at (ISW = 4mA; VCC = 1.65V to 1.95V)
- Propagation delay is 3ns max at (VCC = 1.65V to 1.95V, -40°C to +125°C)
- Enable time is 12.5ns max at (VCC = 1.65V to 1.95V, -40°C to +125°C)
- Disable time is 11.5ns max at (VCC = 1.65V to 1.95V, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- SO14 package
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
