Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC2G74DP,125Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4967
Re-Reel04AJ5941RL
Cut Tape04AJ5941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.463 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 50+ | $0.286 |
| 100+ | $0.247 |
| 250+ | $0.228 |
| 500+ | $0.216 |
| 1000+ | $0.207 |
| 2500+ | $0.203 |
| 5000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.196 |
| 9000+ | $0.188 |
| 15000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC2G74DP,125Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4967
Re-Reel04AJ5941RL
Cut Tape04AJ5941
Technical Datasheet
Logic Family / Base Number74LVC74
Flip-Flop TypeD
Propagation Delay-
Frequency200MHz
Output Current50mA
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC74
Propagation Delay
-
Output Current
50mA
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
200MHz
Logic Case Style
TSSOP
No. of Pins
8Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 74LVC2G74DP,125
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
