Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74LVC2G241DC,125Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel74AH2592RL Cut Tape74AH2592 |
| Your Part Number | |
| Technical Datasheet |
2,999 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.581 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.581 |
| 10+ | $0.401 |
| 15+ | $0.380 |
| 25+ | $0.358 |
| 50+ | $0.334 |
| 125+ | $0.309 |
| 250+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74LVC2G241DC,125Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel74AH2592RL Cut Tape74AH2592 |
| Technical Datasheet | |
| Logic Device Type | Buffer / Line Driver, Non Inverting |
| Logic Family / Base Number | 74LVC2G241 |
| IC Case / Package | VSSOP |
| Logic Case Style | VSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 74LVC |
| Logic IC Base Number | 742G241 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Device Type | Buffer / Line Driver, Non Inverting |
|---|---|
| IC Case / Package | VSSOP |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | 742G241 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Logic Family / Base Number | 74LVC2G241 |
|---|---|
| Logic Case Style | VSSOP |
| Supply Voltage Min | 1.65V |
| Logic IC Family | 74LVC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
