Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC1G157GW,125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AC1266RL
Cut Tape33AC1266
Your Part Number
12,252 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.184 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.184 |
| 10+ | $0.128 |
| 15+ | $0.121 |
| 25+ | $0.113 |
| 50+ | $0.105 |
| 125+ | $0.097 |
| 250+ | $0.089 |
| 500+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G157GW,125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel33AC1266RL
Cut Tape33AC1266
Technical Datasheet
Logic Family / Base Number74LVC1G57
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration2:1
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageSC-88
Logic Case StyleSC-88
No. of Pins6Pins
Logic IC Family74LVC
Logic IC Base Number741G157
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC1G57
No. of Channels
1Channels
Supply Voltage Min
1.65V
IC Case / Package
SC-88
No. of Pins
6Pins
Logic IC Base Number
741G157
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
Logic Case Style
SC-88
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74LVC1G157GW,125
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
