Print Page
288,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 3000+ | $0.053 |
| 6000+ | $0.051 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$159.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G14GW,125.
Newark Part No.26AC8701
Product Range74LVC1G14
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74LVC1G14
No. of ElementsSingle
Logic TypeInverter Schmitt Trigger
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageTSSOP
Product Range74LVC1G14
Logic Case StyleTSSOP
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number741G14
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
TSSOP
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
50mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC1G14
Logic Type
Inverter Schmitt Trigger
No. of Pins
5Pins
Product Range
74LVC1G14
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Logic IC Base Number
741G14
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

