Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74LVC139PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4953
Re-Reel85X3013RL
Cut Tape85X3013
Your Part Number
75 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.231 | $0.00 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.517 |
| 50+ | $0.315 |
| 100+ | $0.272 |
| 250+ | $0.250 |
| 500+ | $0.238 |
| 1000+ | $0.228 |
| 2500+ | $0.223 |
| 5000+ | $0.219 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.231 |
| 5000+ | $0.219 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC139PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4953
Re-Reel85X3013RL
Cut Tape85X3013
Technical Datasheet
Logic Family / Base Number74LVC139
Logic Type2-to-4 Line Decoder / Demultiplexer
No. of Outputs4Outputs
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74139
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC139
No. of Outputs
4Outputs
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
2-to-4 Line Decoder / Demultiplexer
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74139
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
