Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT74D,653Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel93X4844 Re-Reel99K0566RL Cut Tape99K0566 |
| Your Part Number | |
| Technical Datasheet |
46,619 In Stock
57,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.338 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.338 |
| 10+ | $0.227 |
| 15+ | $0.215 |
| 25+ | $0.203 |
| 50+ | $0.190 |
| 125+ | $0.176 |
| 250+ | $0.162 |
| 500+ | $0.154 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.143 |
| 5000+ | $0.139 |
| 7500+ | $0.136 |
| 12500+ | $0.133 |
| 25000+ | $0.131 |
| 62500+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT74D,653Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel93X4844 Re-Reel99K0566RL Cut Tape99K0566 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HCT74 |
| Flip-Flop Type | D |
| Propagation Delay | 15ns |
| Frequency | 59MHz |
| Output Current | 4mA |
| Logic Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| Trigger Type | Positive Edge |
| IC Output Type | Complementary |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 74HCT |
| Logic IC Base Number | 7474 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | 74HCT74 |
|---|---|
| Propagation Delay | 15ns |
| Output Current | 4mA |
| IC Case / Package | SOIC |
| Trigger Type | Positive Edge |
| Supply Voltage Min | 4.5V |
| Logic IC Family | 74HCT |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Flip-Flop Type | D |
|---|---|
| Frequency | 59MHz |
| Logic Case Style | SOIC |
| No. of Pins | 14Pins |
| IC Output Type | Complementary |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | 7474 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Alternatives for 74HCT74D,653
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
