Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT74D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4844
Re-Reel99K0566RL
Cut Tape99K0566
Your Part Number
9,009 In Stock
205,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.177 | $0.00 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.383 |
| 50+ | $0.236 |
| 100+ | $0.201 |
| 250+ | $0.185 |
| 500+ | $0.175 |
| 1000+ | $0.167 |
| 2500+ | $0.164 |
| 5000+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.177 |
| 7500+ | $0.168 |
| 12500+ | $0.165 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT74D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4844
Re-Reel99K0566RL
Cut Tape99K0566
Technical Datasheet
Logic Family / Base Number74HCT74
Flip-Flop TypeD
Propagation Delay15ns
Frequency59MHz
Output Current4mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT74
Propagation Delay
15ns
Output Current
4mA
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
59MHz
Logic Case Style
SOIC
No. of Pins
14Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74HCT74D,653
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
