Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT595BQ,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel74AH2398RL Cut Tape74AH2398 |
| Your Part Number | |
| Technical Datasheet |
4,498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.486 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.486 |
| 10+ | $0.338 |
| 100+ | $0.259 |
| 500+ | $0.227 |
| 1000+ | $0.217 |
| 2500+ | $0.213 |
| 10000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT595BQ,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel74AH2398RL Cut Tape74AH2398 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HCT595 |
| Shift Register Function | Serial to Parallel, Serial to Serial |
| No. of Elements | 1 Element |
| No. of Bits Per Element | 8bit |
| Logic Case Style | DHVQFN-EP |
| IC Case / Package | DHVQFN-EP |
| No. of Pins | 16Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Output Type | Tri State |
| Logic IC Family | 74HCT |
| Logic IC Base Number | 74595 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | 74HCT595 |
|---|---|
| No. of Elements | 1 Element |
| Logic Case Style | DHVQFN-EP |
| No. of Pins | 16Pins |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 74HCT |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Shift Register Function | Serial to Parallel, Serial to Serial |
|---|---|
| No. of Bits Per Element | 8bit |
| IC Case / Package | DHVQFN-EP |
| Supply Voltage Min | 4.5V |
| IC Output Type | Tri State |
| Logic IC Base Number | 74595 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
