Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT2G66DC,125Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel01AM1597 Re-Reel74AH2358RL Cut Tape74AH2358 |
| Your Part Number | |
| Technical Datasheet |
380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.655 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.655 |
| 10+ | $0.535 |
| 15+ | $0.473 |
| 25+ | $0.421 |
| 50+ | $0.361 |
| 125+ | $0.317 |
| 250+ | $0.251 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.339 |
| 6000+ | $0.331 |
| 9000+ | $0.306 |
| 15000+ | $0.285 |
| 30000+ | $0.266 |
| 75000+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT2G66DC,125Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel01AM1597 Re-Reel74AH2358RL Cut Tape74AH2358 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 4.5V to 5.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | VSSOP |
| No. of Pins | 8Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 21ohm |
| On Resistance Max | 142ohm |
| Switch Configuration | SPST - NO |
| Mux / Demux Configuration | - |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | VSSOP |
| No. of Channels | 2Channels |
| On Resistance Max | 142ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Pins | 8Pins |
| On Resistance Typ | 21ohm |
| Switch Configuration | SPST - NO |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
