Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.400 |
| 25+ | $1.230 |
| 50+ | $1.050 |
| 100+ | $0.874 |
| 250+ | $0.739 |
| 500+ | $0.604 |
| 1000+ | $0.508 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT259BZXCopy
Newark Part No.74AK4723
Technical Datasheet
Logic Family / Base Number74HCT259
Latch TypeAddressable
IC Output TypeStandard
Propagation Delay20ns
Output Current25mA
IC Case / PackageDHXQFN-EP
Logic Case StyleDHXQFN-EP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74HCT
Logic IC Base Number74259
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT259
IC Output Type
Standard
Output Current
25mA
Logic Case Style
DHXQFN-EP
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74259
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Latch Type
Addressable
Propagation Delay
20ns
IC Case / Package
DHXQFN-EP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
