Print Page
1,769 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.176 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.176 |
| 10+ | $0.120 |
| 15+ | $0.113 |
| 25+ | $0.105 |
| 50+ | $0.097 |
| 125+ | $0.089 |
| 250+ | $0.081 |
| 500+ | $0.077 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT1G04GV,125Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel74AH2325RL Cut Tape74AH2325 |
| Product Range | 74HCT1G04 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Single |
| No. of Inputs | 1Inputs |
| No. of Pins | 5Pins |
| Logic Case Style | SC-74A |
| IC Case / Package | SC-74A |
| Product Range | 74HCT1G04 |
| Logic IC Family | 74HCT |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
74HCT1G04GV,125 is a single inverter. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V). It features ESD protection (HBM JESD22-A114E exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 4.5V to 5.5V
- TTL input level, symmetrical output impedance
- High noise immunity, CMOS low power dissipation
- Balanced propagation delays, latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Input leakage current is 1μA maximum at (VI=VCC or GND;VCC = 5.5V, Tamb = 25°C)
- Supply current is 10μA maximum at (VI=VCC or GND;IO = 0A;VCC = 6V, Tamb = 25°C)
- Input capacitance is 1.5pF typical at (Tamb = 25°C)
- Propagation delay is 10ns typical at (VCC = 4.5V; CL = 50pF, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- 5-lead SC-74A package
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| Logic Case Style | SC-74A |
| Product Range | 74HCT1G04 |
| Supply Voltage Min | 4.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Single |
|---|---|
| No. of Pins | 5Pins |
| IC Case / Package | SC-74A |
| Logic IC Family | 74HCT |
| Supply Voltage Max | 5.5V |
| Output Current | - |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

