Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT14D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W4025
Re-Reel11N8528RL
Cut Tape11N8528
Your Part Number
5,000 In Stock
127,540 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.315 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
| 50+ | $0.185 |
| 100+ | $0.158 |
| 250+ | $0.145 |
| 500+ | $0.136 |
| 1000+ | $0.130 |
| 2500+ | $0.127 |
| 5000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.153 |
| 7500+ | $0.145 |
| 12500+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT14D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W4025
Re-Reel11N8528RL
Cut Tape11N8528
Technical Datasheet
Logic Family / Base Number74HCT14
Logic FunctionInverter
No. of ElementsHex
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range-
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number7414
Output Current4mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74HCT14D is a Hex Inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. It is suitable for wave and pulse shapers, astable multivibrators and monostable multivibrators.
- Low-power dissipation
- 500mW Total power dissipation
- ±20mA Input/output clamping current
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74HCT14
No. of Elements
Hex
No. of Inputs
1Inputs
Logic Case Style
SOIC
Product Range
-
Supply Voltage Min
4.5V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
4mA
Operating Temperature Max
125°C
MSL
-
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Logic IC Base Number
7414
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74HCT14D,653
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
