Print Page
Image is for illustrative purposes only. Please refer to product description.

305,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 2500+ | $0.264 |
| 5000+ | $0.249 |
| 10000+ | $0.243 |
| 15000+ | $0.237 |
| 25000+ | $0.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT125D,653.Copy
Newark Part No.29AC1054
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HCT125
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOIC
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74125
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HCT125
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
