Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT125D,653Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel97W4020 Re-Reel26M7746RL Cut Tape26M7746 |
| Your Part Number | |
| Technical Datasheet |
10,068 In Stock
12,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.405 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.405 |
| 10+ | $0.279 |
| 15+ | $0.264 |
| 25+ | $0.248 |
| 50+ | $0.231 |
| 125+ | $0.213 |
| 250+ | $0.196 |
| 500+ | $0.186 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.218 |
| 5000+ | $0.212 |
| 7500+ | $0.208 |
| 12500+ | $0.204 |
| 25000+ | $0.199 |
| 62500+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT125D,653Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel97W4020 Re-Reel26M7746RL Cut Tape26M7746 |
| Technical Datasheet | |
| Logic Device Type | Buffer / Line Driver, Non Inverting |
| Logic Family / Base Number | 74HCT125 |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| No. of Pins | 14Pins |
| No. of Inputs / Bits | 1 Input |
| No. of Elements | Quad |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 74HCT |
| Logic IC Base Number | 74125 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Device Type | Buffer / Line Driver, Non Inverting |
|---|---|
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| No. of Elements | Quad |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | 74125 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | - |
| Logic Family / Base Number | 74HCT125 |
|---|---|
| Logic Case Style | SOIC |
| No. of Inputs / Bits | 1 Input |
| Supply Voltage Min | 4.5V |
| Logic IC Family | 74HCT |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 74HCT125D,653
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
