Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT123D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.93X4815
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.249 |
| 5000+ | $0.245 |
| 10000+ | $0.242 |
| 15000+ | $0.238 |
| 25000+ | $0.233 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$622.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT123D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.93X4815
Technical Datasheet
Logic Family / Base Number74HCT123
Multivibrator TypeRetriggerable Monostable
Output Current4mA
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Propagation Delay30ns
Logic IC Family74HCT
Logic IC Base Number74123
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT123
Output Current
4mA
Supply Voltage Max
5.5V
Logic Case Style
SOIC
Propagation Delay
30ns
Logic IC Base Number
74123
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
