Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HCT112D,652
Newark Part No.03P2745
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT112D,652
Newark Part No.03P2745
Technical Datasheet
Logic Family / Base Number74HCT112
Flip-Flop TypeJK
Propagation Delay21ns
Frequency70MHz
Output Current4mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Trigger TypeNegative Edge
IC Output TypeComplementary
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74112
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Logic Family / Base Number
74HCT112
Propagation Delay
21ns
Output Current
4mA
IC Case / Package
SOIC
Trigger Type
Negative Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
JK
Frequency
70MHz
Logic Case Style
SOIC
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
74112
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate