Print Page
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.551 |
| 10+ | $0.424 |
| 100+ | $0.231 |
| 500+ | $0.182 |
| 1000+ | $0.159 |
| 2500+ | $0.138 |
| 10000+ | $0.127 |
| 25000+ | $0.124 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HCT00D,652Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 71R1132 |
| Product Range | 74HCT00 |
| Technical Datasheet | |
| Logic Function | NAND Gate |
| Logic Family / Base Number | 74HCT00 |
| No. of Elements | Quad |
| Logic Type | NAND |
| No. of Inputs | 2Inputs |
| No. of Pins | 14Pins |
| IC Case / Package | SOIC |
| Product Range | 74HCT00 |
| Logic IC Family | 74HCT |
| Logic Case Style | SOIC |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | 7400 |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Output Current | 4mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for 74HCT00D,652
1 Product Found
Technical Specifications
| Logic Function | NAND Gate |
|---|---|
| No. of Elements | Quad |
| No. of Inputs | 2Inputs |
| IC Case / Package | SOIC |
| Logic IC Family | 74HCT |
| Supply Voltage Min | 4.5V |
| Logic IC Base Number | 7400 |
| Output Current | 4mA |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Logic Family / Base Number | 74HCT00 |
|---|---|
| Logic Type | NAND |
| No. of Pins | 14Pins |
| Product Range | 74HCT00 |
| Logic Case Style | SOIC |
| Supply Voltage Max | 5.5V |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

