Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HC597PW,118Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel33AC1255RL Cut Tape33AC1255 |
| Your Part Number | |
| Technical Datasheet |
1,669 In Stock
9,188 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.808 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
| 10+ | $0.592 |
| 100+ | $0.479 |
| 500+ | $0.433 |
| 1000+ | $0.422 |
| 2500+ | $0.414 |
| 10000+ | $0.405 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HC597PW,118Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel33AC1255RL Cut Tape33AC1255 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HC597 |
| Shift Register Function | Parallel to Serial |
| No. of Elements | 1 Element |
| No. of Bits Per Element | 8bit |
| IC Case / Package | TSSOP |
| Logic Case Style | TSSOP |
| No. of Pins | 16Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| IC Output Type | Serial |
| Logic IC Family | 74HC |
| Logic IC Base Number | 74597 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | 74HC597 |
|---|---|
| No. of Elements | 1 Element |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| Supply Voltage Max | 6V |
| Logic IC Family | 74HC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Shift Register Function | Parallel to Serial |
|---|---|
| No. of Bits Per Element | 8bit |
| Logic Case Style | TSSOP |
| Supply Voltage Min | 2V |
| IC Output Type | Serial |
| Logic IC Base Number | 74597 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
