
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 50+ | $0.699 |
| 100+ | $0.649 |
| 250+ | $0.605 |
| 500+ | $0.559 |
| 1000+ | $0.522 |
| 2500+ | $0.483 |
| 5000+ | $0.478 |
Product Information
Product Overview
74HC4851BQ,115 is a high-speed Si-gate CMOS device. It is specified in compliance with JEDEC standard no. 7A. It is an 8-channel analog multiplexer/demultiplexer with injection-current effect control and three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). This device features injection-current effect control, which has excellent value in automotive applications where voltages in excess of the supply voltage are common. With active-low E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With active-low E HIGH, all switches are in the high-impedance OFF state, independent of S0 to S2. It is used in applications such as analog multiplexing and demultiplexing, digital multiplexing and demultiplexing, and signal gating.
- Injection-current cross coupling <lt/> 1mV/mA
- HBM JESD22-A114E exceeds 2000V, CDM JESD22-C101C exceeds 1000V
- Wide supply voltage range from 2V to 6V
- Latch-up performance exceeds 100mA per JESD 78 Class II level A
- ON resistance is 400 ohm typ at (VCC = 2.0V; ISW = 2mA, 25°C)
- Supply current is 2μA maximum at (VI = GND or VCC; VCC = 5.5V)
- ON resistance mismatch between channels is 4 ohm typ at (VCC = 2.0V; ISW = 2mA)
- Operating temperature range from -40°C to +125°C
- DHVQFN16 package
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
