Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.359 | $1.80 |
| Total Price | $1.80 | ||
| Quantity | Price |
|---|---|
| 5+ | $0.359 |
| 10+ | $0.256 |
| 15+ | $0.244 |
| 25+ | $0.231 |
| 50+ | $0.217 |
| 125+ | $0.202 |
| 250+ | $0.189 |
| 500+ | $0.181 |
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HC2G14GW-Q100HCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel74AH2431RL Cut Tape74AH2431 |
| Product Range | 74HC2G14 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Dual |
| No. of Inputs | 1Inputs |
| No. of Pins | 6Pins |
| Logic Case Style | SC-88 |
| IC Case / Package | SC-88 |
| Product Range | 74HC2G14 |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
74HC2G14GW-Q100H is a dual inverter with Schmitt trigger inputs. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2V to 6V). It features ESD protection (MIL-STD-883, method 3015 exceeds 2000V, HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200 V (C = 200pF, R = 0 ohm).
- Wide supply voltage range from 2V to 6V, unlimited input rise and fall times
- CMOS input level, high noise immunity
- CMOS low power dissipation, balanced propagation delays
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Input leakage current is ±0.1μA max at (VI=VCC or GND;VCC = 6.0V, Tamb = 25°C)
- Supply current is 1μA max at (VI=GND or VCC;IO = 0μA;VCC = 6V, Tamb = 25°C)
- Input capacitance is 2pF typical at (Tamb = 25°C)
- Propagation delay is 53ns typical at (VCC = 2.0V;CL = 50pF, 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP6 package
Technical Specifications
| Logic Function | Inverter |
|---|---|
| No. of Inputs | 1Inputs |
| Logic Case Style | SC-88 |
| Product Range | 74HC2G14 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Elements | Dual |
|---|---|
| No. of Pins | 6Pins |
| IC Case / Package | SC-88 |
| Logic IC Family | 74HC |
| Supply Voltage Max | 6V |
| Output Current | - |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

