Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HC251D,653
Newark Part No.93X4886
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.294 |
| 5000+ | $0.289 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$735.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC251D,653
Newark Part No.93X4886
Technical Datasheet
Logic Family / Base Number74HC251
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min2V
Supply Voltage Max6V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family74HC
Logic IC Base Number74251
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC251
No. of Channels
1Channels
Supply Voltage Min
2V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
74251
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer
Line Configuration
8:1
Supply Voltage Max
6V
IC Case / Package
SOIC
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74HC251D,653
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability