Print Page
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.149 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
| 50+ | $0.086 |
| 100+ | $0.073 |
| 250+ | $0.066 |
| 500+ | $0.062 |
| 1000+ | $0.058 |
| 2500+ | $0.057 |
| 5000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HC1G14GW,125Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel71R1956RL Cut Tape71R1956 |
| Product Range | 74HC1G14 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HC1G14 |
| Logic Function | Inverter |
| Logic Type | Inverter Schmitt Trigger |
| No. of Elements | Single |
| No. of Inputs | 1Inputs |
| Output Current | 12.5mA |
| Supply Voltage Min | 2V |
| Logic Case Style | SOT-353 |
| Supply Voltage Max | 6V |
| Product Range | 74HC1G14 |
| No. of Pins | 5Pins |
| Logic IC Family | 74HC |
| Logic IC Base Number | 741G14 |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for 74HC1G14GW,125
3 Products Found
Technical Specifications
| Logic Family / Base Number | 74HC1G14 |
|---|---|
| Logic Type | Inverter Schmitt Trigger |
| No. of Inputs | 1Inputs |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| No. of Pins | 5Pins |
| Logic IC Base Number | 741G14 |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
| Logic Function | Inverter |
|---|---|
| No. of Elements | Single |
| Output Current | 12.5mA |
| Logic Case Style | SOT-353 |
| Product Range | 74HC1G14 |
| Logic IC Family | 74HC |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
