Print Page
78,480 In Stock
21,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.149 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.149 |
| 10+ | $0.099 |
| 15+ | $0.093 |
| 25+ | $0.086 |
| 50+ | $0.080 |
| 125+ | $0.073 |
| 250+ | $0.066 |
| 500+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.051 |
| 6000+ | $0.050 |
| 9000+ | $0.049 |
| 15000+ | $0.048 |
| 30000+ | $0.047 |
| 75000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74HC1G14GW,125Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel93X6814 Re-Reel99K0576RL Cut Tape99K0576 |
| Product Range | 74HC1G14 |
| Technical Datasheet | |
| Logic Function | Inverter |
| Logic Family / Base Number | 74HC1G14 |
| Logic Type | Inverter Schmitt Trigger |
| No. of Elements | Single |
| No. of Inputs | 1Inputs |
| No. of Pins | 5Pins |
| IC Case / Package | SOT-353 |
| Logic Case Style | SOT-353 |
| Product Range | 74HC1G14 |
| Logic IC Family | 74HC |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Logic IC Base Number | 741G14 |
| Output Current | 2.6mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 74HC1G14GW is a inverting schmitt trigger in 5 pin TSSOP package. This high speed Si-gate CMOS device provides an inverting buffer function with schmitt trigger action. The 74HC1G14GW is capable of transforming slowly changing input signals into sharply defined and jitter free output signals. Typical application includes wave and pulse shapers, astable multivibrators and monostable multivibrators.
- Supply voltage range from 2V to 6V
- CMOS level input
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- Ambient temperature range from -40°C to 125°C
Technical Specifications
| Logic Function | Inverter |
|---|---|
| Logic Type | Inverter Schmitt Trigger |
| No. of Inputs | 1Inputs |
| IC Case / Package | SOT-353 |
| Product Range | 74HC1G14 |
| Supply Voltage Min | 2V |
| Schmitt Trigger Input | With Schmitt Trigger Input |
| Output Current | 2.6mA |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Logic Family / Base Number | 74HC1G14 |
|---|---|
| No. of Elements | Single |
| No. of Pins | 5Pins |
| Logic Case Style | SOT-353 |
| Logic IC Family | 74HC |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 741G14 |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 74HC1G14GW,125
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

