Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC165PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4880
Re-Reel85X2892RL
Cut Tape85X2892
Your Part Number
1,188 In Stock
129,920 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.157 | $0.00 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.435 |
| 50+ | $0.260 |
| 100+ | $0.226 |
| 250+ | $0.208 |
| 500+ | $0.196 |
| 1000+ | $0.187 |
| 2500+ | $0.183 |
| 5000+ | $0.180 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.157 |
| 7500+ | $0.154 |
| 12500+ | $0.151 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC165PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4880
Re-Reel85X2892RL
Cut Tape85X2892
Technical Datasheet
Logic Family / Base Number74HC165
Shift Register FunctionParallel to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeComplementary
Logic IC Family74HC
Logic IC Base Number74165
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC165
No. of Elements
1 Element
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Shift Register Function
Parallel to Serial
No. of Bits Per Element
8bit
IC Case / Package
TSSOP
Supply Voltage Min
2V
IC Output Type
Complementary
Logic IC Base Number
74165
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74HC165PW,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
