Print Page
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC00NCopy
Newark Part No.07WX3654
Product Range74HC00
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base Number74HC00
No. of ElementsQuad
Logic TypeNAND
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Product Range74HC00
Logic IC Family74HC
Logic Case StyleDIP
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7400
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Alternatives for 74HC00N
1 Product Found
Product Overview
The 74HC00N is a quad two input NAND gate in 14 pin DIP package. This high speed Si-gate CMOS device comply with JEDEC standard number 7A. The 74HC00N is pin compatible with low power schottky TTL (LSTTL).
- Supply voltage range from 2V to 6V
- CMOS level input
- Features ESD protection
- Ambient temperature range from -40°C to 125°C
Technical Specifications
Logic Function
NAND Gate
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
DIP
Logic IC Family
74HC
Supply Voltage Min
2V
Logic IC Base Number
7400
Output Current
5.2mA
Operating Temperature Max
125°C
MSL
-
Logic Family / Base Number
74HC00
Logic Type
NAND
No. of Pins
14Pins
Product Range
74HC00
Logic Case Style
DIP
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

