Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AVC8T245PW,118.Copy
Newark Part No.29AC1046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.768 |
| 5000+ | $0.753 |
| 10000+ | $0.744 |
| 20000+ | $0.736 |
| 40000+ | $0.728 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AVC8T245PW,118.Copy
Newark Part No.29AC1046
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74AVC8T245
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins24Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number748T245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
TSSOP
No. of Pins
24Pins
Supply Voltage Max
3.6V
Logic IC Base Number
748T245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AVC8T245
Logic Case Style
TSSOP
Supply Voltage Min
800mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
