Print Page
Image is for illustrative purposes only. Please refer to product description.

8,097 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.130 |
| 25+ | $0.992 |
| 50+ | $0.860 |
| 100+ | $0.725 |
| 250+ | $0.623 |
| 500+ | $0.520 |
| 1000+ | $0.448 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AVC2T45GXX
Newark Part No.25AK1979
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74AVC2T45
IC Case / PackageX2SON
Logic Case StyleX2SON
No. of Pins8Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number742T45
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
X2SON
No. of Pins
8Pins
Supply Voltage Max
3.6V
Logic IC Base Number
742T45
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74AVC2T45
Logic Case Style
X2SON
Supply Voltage Min
800mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
