Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AVC1T45GW,125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55W4672
Your Part Number
2,478 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.446 |
| 10+ | $0.311 |
| 15+ | $0.293 |
| 25+ | $0.275 |
| 50+ | $0.257 |
| 125+ | $0.238 |
| 250+ | $0.219 |
| 500+ | $0.208 |
Price for:Each
Minimum: 5
Multiple: 5
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AVC1T45GW,125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55W4672
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74AVC1T245
IC Case / PackageSOT-363
Logic Case StyleSOT-363
No. of Pins6Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number741T245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
SOT-363
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AVC1T245
Logic Case Style
SOT-363
Supply Voltage Min
800mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
