Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74AUP2G157GT,115
Newark Part No.55W4657
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.667 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP2G157GT,115
Newark Part No.55W4657
Technical Datasheet
Logic Family / Base Number74AUP2G157
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration2:2
Supply Voltage Min800mV
Supply Voltage Max3.6V
IC Case / PackageXSON
Logic Case StyleXSON
No. of Pins8Pins
Logic IC Family74AUP
Logic IC Base Number742G157
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AUP2G157
No. of Channels
2Channels
Supply Voltage Min
800mV
IC Case / Package
XSON
No. of Pins
8Pins
Logic IC Base Number
742G157
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer
Line Configuration
2:2
Supply Voltage Max
3.6V
Logic Case Style
XSON
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability