Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AUP1T45GW,125Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AH2274RL
Cut Tape74AH2274
Your Part Number
1,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.419 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.419 |
| 10+ | $0.288 |
| 15+ | $0.272 |
| 25+ | $0.255 |
| 50+ | $0.238 |
| 125+ | $0.220 |
| 250+ | $0.203 |
| 500+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T45GW,125Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AH2274RL
Cut Tape74AH2274
Technical Datasheet
Logic Device TypeTransceiver, Translating, Non Inverting
Logic Family / Base Number74AUP1T45
IC Case / PackageSC-88
Logic Case StyleSC-88
No. of Pins6Pins
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741T45
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating, Non Inverting
IC Case / Package
SC-88
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T45
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AUP1T45
Logic Case Style
SC-88
Supply Voltage Min
1.1V
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
